Panasonic PM-R65W-P Reflective Light Barrier Light-ON/Dark-ON Fork Sensor

Panasonic PM-R65W-P Reflective Light Barrier Light-ON/Dark-ON Fork Sensor

Order Code:

05-7036

Brand: Panasonic MPN: PM-R65W-P EAN-13: 2050004796483

Discontinued


Panasonic's Reflective Light Barrier PM-R65W-P operates with a voltage range of 5 - 24 V DC. It features both Light-ON and Dark-ON modes for flexible use. This light barrier is typically used for object detection and automation applications.
Type Reflective light barrier
Output Type PNP
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 13.4 x 13 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 13.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model R
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 13mm

Trustpilot