Panasonic PM-R65-P Reflective Light Barrier 5-24V DC Small Size LED Display

Image Representative of Range

Panasonic PM-R65-P Reflective Light Barrier 5-24V DC Small Size LED Display

MPN
PM-R65-P
Brand
Panasonic
EAN-13
2050004801798
Order Code
05-7035
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £14.52 £14.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Panasonic reflective light barrier PM-R65-P operates on a voltage range of 5 - 24 V DC. It features both Light-ON and Dark-ON modes, making it versatile for various applications. Typical uses include object detection and automation systems.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 13.4 x 13.5 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model R
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot