Panasonic Proximity Sensors Reflective light barrier 617149

Panasonic Brand: Panasonic
Panasonic produces a range of light barrier components designed for various applications, featuring compact designs, LED displays, and dual outputs, suitable for vibration-prone environments.
Description Image Product Buy Pricing (Ex VAT) Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-L65 Light Barrier Fork Design 5-24V LED Display Vibration-Proof
Panasonic PM-L65 Light Barrier Fork Design 5-24V LED Display Vibration-Proof
Standard range
Order code: 05-7029
MPN: PM-L65

Despatched within 4 working days - 3 in stock
1+ £14.69
Price per unit Ex VAT
NPN Reflective light barrier IP40 Plug (4-pin) (L x W x H) 26.2 x 15.7 x 14.9 mm PBT 14.9mm 26.2mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 15.7mm
Panasonic PM-L65-P Reflective Light Barrier Small Size Dual Outputs
Panasonic PM-L65-P Reflective Light Barrier Small Size Dual Outputs
Standard range
Order code: 05-7030
MPN: PM-L65-P

Despatched within 4 working days - 18 in stock
1+ £13.77
Price per unit Ex VAT
PNP Reflective light barrier IP40 Plug (4-pin) (L x W x H) 26.2 x 15.7 x 14.9 mm PBT 14.9mm 26.2mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 15.7mm

Trustpilot