Panasonic PM-L65 Light Barrier Fork Design 5-24V LED Display Vibration-Proof

Image Representative of Range

Panasonic PM-L65 Light Barrier Fork Design 5-24V LED Display Vibration-Proof

MPN
PM-L65
Brand
Panasonic
EAN-13
2050004799453
Order Code
05-7029
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Output Type:

    NPN PNP
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Panasonic PM-L65 is a reflective light barrier with selectable Light-ON and Dark-ON modes, operating at 5 - 24 V DC. This component is typically used in automation and safety systems to detect the presence or absence of objects. Its reliable detection capabilities make it ideal for applications in industrial environments.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 26.2 x 15.7 x 14.9 mm
Enclosure material PBT
Height 14.9mm
Length 26.2mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 15.7mm

Reviews

Be the first to submit a review

Trustpilot