Panasonic PM-L65-P Reflective Light Barrier Small Size Dual Outputs

Image Representative of Range

Panasonic PM-L65-P Reflective Light Barrier Small Size Dual Outputs

MPN
PM-L65-P
Brand
Panasonic
EAN-13
2050004801453
Order Code
05-7030
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Output Type:

    NPN PNP
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Panasonic Reflective light barrier PM-L65-P is a versatile light sensor with Light-ON and Dark-ON capabilities, operating within a voltage range of 5 - 24 V DC. Manufactured by Panasonic, this sensor provides reliable performance in detecting the presence or absence of objects. It is typically used in automation systems and safety applications for precise object detection.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 26.2 x 15.7 x 14.9 mm
Enclosure material PBT
Height 14.9mm
Length 26.2mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 15.7mm

Reviews

Be the first to submit a review

Trustpilot