Panasonic Proximity Sensors Reflective light barrier 617146

Panasonic Brand: Panasonic
The Panasonic parts are a collection of reflective light barriers and fork light barriers designed for use with DC power sources.
Description Image Product Buy Pricing (Ex VAT) Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-K65 K Reflective Light Barrier 5-24V DC Fork Beam LED Display
Panasonic PM-K65 K Reflective Light Barrier 5-24V DC Fork Beam LED Display
Order code: 05-7019
MPN: PM-K65
1+ £15.24
Price per unit Ex VAT
NPN Reflective light barrier IP40 Plug (4-pin) (L x W x H) 26 x 7 x 22.4 mm PBT 22.4mm 26mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 7mm
Panasonic PM-K65-P Fork Light Barrier 5-24V DC Dual Transistor Outputs
Panasonic PM-K65-P Fork Light Barrier 5-24V DC Dual Transistor Outputs
Standard range
Order code: 05-7020
MPN: PM-K65-P

Despatched within 4 working days - 16 in stock
1+ £12.04
Price per unit Ex VAT
PNP Reflective light barrier IP40 Plug (4-pin) (L x W x H) 26 x 7 x 22.4 mm PBT 22.4mm 26mm 24V DC +55°C 5V DC -25°C K 5 - 24 V DC LED IR 855nm 7mm

Trustpilot