Panasonic PM-K65 K Reflective Light Barrier 5-24V DC Fork Beam LED Display

Panasonic PM-K65 K Reflective Light Barrier 5-24V DC Fork Beam LED Display

MPN
PM-K65
Brand
Panasonic
EAN-13
2050004801446
Order Code
05-7019
Country of Origin
Japan

Discontinued


The Panasonic Reflective Light Barrier PM-K65 operates with a supply voltage of 5 - 24 V DC and offers both Light-ON and Dark-ON modes. This device is ideal for detecting the presence or absence of an object without contact, suitable for automation and safety systems. As a versatile light barrier, it is commonly used in industrial environments for precise object detection and positioning.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 26 x 7 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Trustpilot