Panasonic PM-K65-P Fork Light Barrier 5-24V DC Dual Transistor Outputs

Image Representative of Range

Panasonic PM-K65-P Fork Light Barrier 5-24V DC Dual Transistor Outputs

MPN
PM-K65-P
Brand
Panasonic
EAN-13
2050004796469
Order Code
05-7020
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Output Type:

    NPN PNP
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Panasonic Reflective Light Barrier PM-K65-P is a compact sensor capable of operating in both Light-ON and Dark-ON modes with a voltage range of 5 to 24 V DC. This versatile light barrier is used for detecting the presence or absence of objects in industrial automation and safety applications. The unit's part number for ordering is 02050004796469, and it is suitable for various environments demanding reliable sensor technology.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 26 x 7 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot