Panasonic Proximity Sensors Reflective light barrier 617143

Panasonic Brand: Panasonic
The Panasonic parts are compact light barrier sensors designed for dual output functionality and compatible with various voltage ranges.
Description Image Product Buy Pricing (Ex VAT) IP Rating Cable Length Connector Dim Height Length Output Type Type Enclosure material Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-F45 Fork Light Barrier Small Size Dual Outputs LED Display
Panasonic PM-F45 Fork Light Barrier Small Size Dual Outputs LED Display
Order code: 05-7009
MPN: PM-F45
1+ £17.13
Price per unit Ex VAT
IP64 1.00m Cable, open end (L x W x H) 13.7 x 13 x 21.3 mm 21.3mm 13.7mm NPN Reflective light barrier PBT 24V DC +55°C 5V DC -25°C F 5 - 24 V DC LED IR 855nm 13mm
Panasonic PM-F45-P Reflective Light Barrier Dual Transistor Outputs 5-24VDC
Panasonic PM-F45-P Reflective Light Barrier Dual Transistor Outputs 5-24VDC
Extended range
Order code: 05-7010
MPN: PM-F45-P

Despatched same day - 1 in stockBack-order availability date - 19/11/2026
1+ £14.69
Price per unit Ex VAT
IP64 1.00m Cable, open end (L x W x H) 13.7 x 13 x 21.3 mm 21.3mm 13.7mm PNP Reflective light barrier PBT 24V DC +55°C 5V DC -25°C F 5 - 24 V DC LED IR 855nm 13mm
Panasonic PM-F65W-P Fork Light Barrier 5-24V Vibrant/Dark Modes Compact
Panasonic PM-F65W-P Fork Light Barrier 5-24V Vibrant/Dark Modes Compact
Order code: 05-7011
MPN: PM-F65W-P
1+ £15.10
Price per unit Ex VAT
IP40 Plug (4-pin) (L x W x H) 13.4 x 13 x 22.4 mm 22.4mm 13.4mm PNP Reflective light barrier PBT 24V DC +55°C 5V DC -25°C F 5 - 24 V DC LED IR 855nm 13mm

Trustpilot