Panasonic PM-F45 Fork Light Barrier Small Size Dual Outputs LED Display

Image Representative of Range

Panasonic PM-F45 Fork Light Barrier Small Size Dual Outputs LED Display

MPN
PM-F45
Brand
Panasonic
EAN-13
2050004799309
Order Code
05-7009
Country of Origin
Japan
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.23 £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic PM-F45 is a reflective light barrier operating at 5 - 24 V DC, designed for detecting objects without direct contact. With both Light-ON and Dark-ON settings, this sensor is versatile in various automated applications. Ideal for use in manufacturing and industrial environments, it enhances productivity with reliable object detection.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.7 x 13 x 21.3 mm
Enclosure material PBT
Height 21.3mm
Length 13.7mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model F
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot