Panasonic PM-F65W-P Fork Light Barrier 5-24V Vibrant/Dark Modes Compact

Panasonic PM-F65W-P Fork Light Barrier 5-24V Vibrant/Dark Modes Compact

MPN
PM-F65W-P
Brand
Panasonic
EAN-13
2050004799422
Order Code
05-7011
Country of Origin
Japan

Discontinued


The Panasonic Reflective light barrier PM-F65W-P operates on a 5 - 24 V DC supply and features Light-ON/Dark-ON modes. It is ideal for precise object detection and positioning tasks in automation systems. Manufactured by Panasonic, this component is commonly used in industrial and manufacturing environments.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 13.4 x 13 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model F
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 13mm

Trustpilot