Christmas Opening Hours and Delivery Dates here
Panasonic PM-F25-P Fork Light Beam Small Size LED Display Vibration Proof

Image Representative of Range

Panasonic PM-F25-P Fork Light Beam Small Size LED Display Vibration Proof

Order Code:

05-7008

Brand: Panasonic MPN: PM-F25-P EAN-13: 2050004802528
Qty Was Unit Price (Ex VAT)
1+ £27.66 £17.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 11/01/2026

The Panasonic PM-F25-P is a reflective light barrier with Light-ON and Dark-ON modes, offering reliable performance in automation systems. Operating within a voltage range of 5 - 24 V DC, it's suitable for detecting objects in various industrial settings. This light barrier is commonly used for controlling and monitoring in automated processes.
Type Reflective light barrier
Output Type PNP
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 11.7 x 12.5 mm
Enclosure material PBT
Height 12.5mm
Length 13.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model F
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 11.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot