Panasonic PM-F25 Fork Light Beam Small Transistor Outputs LED Display

Panasonic PM-F25 Fork Light Beam Small Transistor Outputs LED Display

MPN
PM-F25
Brand
Panasonic
EAN-13
2050004799286
Order Code
05-7007
Country of Origin
Japan

Discontinued


Panasonic's PM-F25 is a reflective light barrier operating between 5 to 24 V DC. Key features include Light-ON and Dark-ON functionality, making it versatile for various detection applications. It is commonly used in automation systems for object detection and positioning.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 11.7 x 12.5 mm
Enclosure material PBT
Height 12.5mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model F
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 11.7mm

Trustpilot