Panasonic PM-F25-P Fork Light Beam Small Size LED Display Vibration Proof

Image Representative of Range

Panasonic PM-F25-P Fork Light Beam Small Size LED Display Vibration Proof

MPN
PM-F25-P
Brand
Panasonic
EAN-13
2050004802528
Order Code
05-7008
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Panasonic PM-F25-P is a reflective light barrier with Light-ON and Dark-ON modes, offering reliable performance in automation systems. Operating within a voltage range of 5 - 24 V DC, it's suitable for detecting objects in various industrial settings. This light barrier is commonly used for controlling and monitoring in automated processes.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 11.7 x 12.5 mm
Enclosure material PBT
Height 12.5mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model F
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 11.7mm

Reviews

Be the first to submit a review

Trustpilot