Panasonic RP-HT090E-H on-ear headphones corded grey with volume control

MPN
RP-HT090E-H
Brand
Panasonic
EAN-13
5025232274444
Order Code
17-1694
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.49 £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

Panasonic RP-HT090E-H on-ear headphones are part of Panasonic's range of durable and reliable audio equipment, designed with precision to deliver quality sound. Featuring a corded design, these headphones are notable for their grey finish and integrated volume control, enabling users to easily adjust audio levels. Engineered for use in residential audio setups, they are particularly suited for television viewing, enhancing listening experiences with clear audio output. The lightweight and on-ear design ensure user comfort during extended sessions, making them an ideal choice for environments where prolonged use is necessary. These headphones are constructed to meet the demands of both casual listeners and those requiring consistent performance for audio testing and analysis.
Type On ear
Cable Length 5m
Colour Grey
Frequency Range 16 - 22000Hz
Transfer Type Corded (1075100)
Weight 60g
Control Type Universal
Headphone Features Volume control
Headset connection 3.5 mm jack
Impedance 24Ω

Reviews

Be the first to submit a review

Trustpilot