Panasonic KR-7000F NiCd F Size Cell Tagged Rechargeable 1.2V 7000mAh

MPN
KR-7000F
Brand
Panasonic
EAN-13
4042883065420
Order Code
59-5613
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

This 7000mAh rechargeable tagged cell from Panasonic is a high quality nickel cadmium battery equipped with a Z-solder tail. Manufactured with an operating temperature range of -20 to +60°C and voltage of 1.2V, for exclusive use with cordless power tools used in medical, emergency and alarm systems.


  • Capable of high temperatures
  • Temperature range -20 up to +60°C
  • Battery and PSU technology: NiCd
  • Battery size: F
  • Dimensions, height: 91mm
  • Dimensions, Ø: 33.2mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 7000mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 224g
  • Manufacturer's part KR-7000F
Capacity 7000mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Battery Size F
Dimensions (H x W x D) 91 x 33.2 x 33.2mm
Height 90mm
Length 32.3mm
Maximum Temperature +60°C
Min. temperature -20°C
Output Current 1.4A
Terminal Type Solder tag
Type Rechargeable battery
Weight (Per Battery) 224g

Reviews

Be the first to submit a review

Trustpilot