Panasonic GX-H8A-P Inductive Proximity Sensor PNP for Precise Sensing

Panasonic GX-H8A-P Inductive Proximity Sensor PNP for Precise Sensing

Order Code:

05-6965

Brand: Panasonic MPN: GX-H8A-P EAN-13: 4064161268705

Discontinued


Panasonic manufactures the GX-H8A-P, a highly reliable inductive proximity sensor known for precise detection. This proximity switch is ideal for applications requiring non-contact detection of metallic objects. The robust construction caters to industrial environments, enhancing operational safety and efficiency.
Type Inductive proximity sensor
Output Type PNP
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 25 x 8 x 8.6 mm
Height 8.6mm
IP Rating IP68
Length 25mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 GX-H8 A-P
Model Top
Operating Voltage 12 - 24 V DC
Switching Frequency 500Hz
Width 8mm

Trustpilot