Panasonic GX-H8A Inductive Proximity Sensor NPN Compact and Durable

Panasonic GX-H8A Inductive Proximity Sensor NPN Compact and Durable

Order Code:

05-6964

Brand: Panasonic MPN: GX-H8A EAN-13: 2050003967013

Discontinued


The Panasonic GX-H8A is an inductive proximity sensor designed for precise detection applications. It features NPN output and is known for its reliable inductive proximity detection capabilities. Commonly used in automation and industrial settings, it serves as an effective proximity switch to enhance operational efficiency.
Type Inductive proximity sensor
Output Type NPN
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 25 x 8 x 8.6 mm
Height 8.6mm
Length 25mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 GX-H 8 A
Model Top
Operating Voltage 12 - 24 V DC
Switching Frequency 500Hz
Width 8mm

Trustpilot