Panasonic GX-H6A-P Inductive Sensor PNP Compact High Precision

Image Representative of Range

Panasonic GX-H6A-P Inductive Sensor PNP Compact High Precision

MPN
GX-H6A-P
Brand
Panasonic
EAN-13
2050003966856
Order Code
05-6963
Country of Origin
Japan
View Full Product Range (19)

Discontinued


The Panasonic inductive proximity sensor GX-H6A-P is a highly reliable proximity detector known for precise inductive proximity detection. As a PNP proximity switch, it is suitable for applications requiring accurate object sensing without physical contact. Common uses include automation systems, manufacturing processes, and safety monitoring.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 25 x 6 x 6 mm
Height 6mm
Length 25mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 GX-H6 A-P
Model Top
Operating Voltage 12 - 24 V DC
Output Type PNP
Switching Frequency 400Hz
Width 6mm

Trustpilot