Panasonic GX-F15A Inductive Proximity Sensor NPN Compact and Durable

Image Representative of Range

Panasonic GX-F15A Inductive Proximity Sensor NPN Compact and Durable

Order Code:

05-6950

Brand: Panasonic MPN: GX-F15A EAN-13: 2050003966719
Qty Unit Price (Ex VAT)
1+ £37.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Panasonic GX-F15A is an inductive proximity sensor, designed for precise proximity detection in automation systems. This NPN proximity switch is ideal for use in manufacturing and industrial applications, where contactless sensing is crucial. Its robust design ensures reliable performance in challenging environments.
Type Inductive proximity sensor
Output Type NPN
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 31.5 x 15 x 8 mm
Height 8mm
IP Rating IP68
Length 31.5mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Switching Frequency 250Hz
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot