Panasonic EY74A2XT EY74A2XT32 Brushless Drill/Driver & Systainer Case 18V Bare

MPN
EY74A2XT
Brand
Panasonic
EAN-13
5025232884476
Order Code
98-3010
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £211.09 £162.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Panasonic EY74A2 Drill Driver is fitted with a brushless motor that increases efficiency as well as the life of the machine by reducing the amount of friction. Its speed control function provides optimum drilling efficiency, even in tough jobs, as well as an electric brake for complete control.

The ergonomic shape enables ultimate comfort of the user. The drill driver also comes equipped with a handy LED job light to illuminate dark work areas and a belt hook for easy storage.

Jobsites make tough demands on Power Tools. Unexpected water contact or exposure to dust can cause a malfunction of the tool, leading to trouble and delays. Panasonic have developed the Tough Tool IP range (which includes this machine) for exceptional resistance to water and dust. Tough Tool IP is a reassuring presence in the most difficult conditions.

Compatible with both 14.4V and 18V Panasonic batteries.

Specifications:

No Load Speed: 20-480/70-1,580/min.
Torque: 18 Settings + Drill, 32/50Nm.
Clutch Torque: 0.5-4.4Nm.

Capacity: Wood 38mm, Metal 13mm, Holesaw Wood/Metal 33mm.

The Panasonic EY74A2XT32 Brushless Drill/Driver comes as a Bare Unit, No Battery or Charger.

It is supplied in a handy Systainer Case. The Systainer Case System is widely used in the power tool industry by Festool, Mafell and other brands, so the tradesman can stack and connect our cases with any of the other Systainer cased brands.


Reviews

Be the first to submit a review

Trustpilot