Panasonic EY46A2LJ2G31 EY46A2LJ2G 125mm Grinder 18V 2 x 5.0Ah Li-Ion

Order Code:

98-2996

Brand: Panasonic MPN: EY46A2LJ2G31 EAN-13: 5025232852598
Qty Unit Price (Ex VAT)
1+ £497.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY46A2LJ2G 125mm Grinder is supplied with:

2 x 18 Volt 5.0Ah Li-Ion Batteries.
1 x Charger.
1 x Plastic Case.


Voltage 18V
Type Cordless Angle Grinder
Power N/AW
Disc Diameter 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot