Panasonic Erj-8Rqfr33V Resistor 0.33Ω SMD 1206 0.25 W 1% 250 PPM °C

Order Code:

17-1616

Brand: Panasonic MPN: ERJ-8RQFR33V EAN-13: 2050004407013
Qty Unit Price (Inc VAT)
50+ £0.172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,800 available to back orderBack-order availability date - 13/05/2026

Panasonic ERJ-8RQFR33V is a surface-mount resistor designed for precise and reliable performance in electronic circuits. This cermet resistor features a resistance of 0.33 ohms and a power rating of 0.25 watts, packaged in a 1206 case size, making it suitable for compact electronic assemblies. With a tolerance of 1% and a temperature coefficient of 250 ppm/°C, the ERJ-8RQFR33V ensures stability under varying environmental conditions, which is essential for maintaining accuracy in sensitive electronic applications. This type of resistor is typically employed in current sensing, voltage division, and precision filtering tasks within various industrial and consumer electronics. Through its robust design, Panasonic provides engineers with a reliable component that supports high-performance circuit functionality.
Type ERJ-8RQFR33V
Resistance 0.33O
Power Rating 0.25W
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Product Type Cermet Resistor
Temperature Coefficient 250ppm/°C
Tolerance ± 1%
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot