Christmas Opening Hours and Delivery Dates here
Panasonic EKMB1303111K PaPIR Motion Detector 2.3-4V 6µA Low Power Use

Panasonic EKMB1303111K PaPIR Motion Detector 2.3-4V 6µA Low Power Use

Order Code:

05-6893

Brand: Panasonic MPN: EKMB1303111K EAN-13: 2050004787481

Discontinued


The Panasonic EKMB1303111K is a passive infrared motion detector operating at 2.3 - 4 V, suitable for low-power applications. This pyroelectric infrared sensor is ideal for use in security systems and automated lighting control. Typical applications include motion sensing in residential or commercial environments.
Type PIR motion detector
Connection Print
Lens Colour White
Max. operating voltage 4V
Max. Range 12m
Max. temperature 60°C
Min. operating voltage 2.3V
Min. temperature -20°C
Operating Current 6µA
Operating Voltage 2.3 - 4 V
PIR detection angle (horizontal) 102°
PIR detection angle (vertical) 92°

Trustpilot