Panasonic DMW-BLH7E Camera Battery 7.2V 680mAh High-Quality Reliable

MPN
DMW-BLH7E
Brand
Panasonic
EAN-13
5025232760978
Order Code
12-5753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Panasonic DMW-BLH7E is a 7.2 V, 680 mAh original battery designed for use in digital cameras. Manufactured by Panasonic, this camera battery is ideal for powering camcorders and can serve as a reliable spare or replacement battery. Its compact design ensures it is convenient for travel and prolonged photography sessions.
Capacity 680mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size Non-standard rechargeable
Depth 42mm
Dim (W x H x D) 36 x 11 x 42 mm
Factory colour Black
Height 11mm
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 0kg
Width 36mm

Reviews

Be the first to submit a review

Trustpilot