Panasonic DMW-BLC12E Camera Battery 7.2V 1200mAh High-Quality Power Source

MPN
DMW-BLC12E
Brand
Panasonic
EAN-13
5025232597918
Order Code
12-5751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 10/11/2026

The Panasonic DMW-BLC12E is a camera battery with a voltage of 7.2 V and a capacity of 1200 mAh. It is a genuine Panasonic product, designed as a spare or replacement battery for digital cameras and camcorders. This battery ensures reliable power for extended shooting sessions with Panasonic devices.
Capacity 1200mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size Non-standard rechargeable
Factory colour Black
Rack size 483 mm (19")
Rechargeable Yes
Type Camera battery

Reviews

Be the first to submit a review

Trustpilot