Christmas Opening Hours and Delivery Dates here

Panasonic DMW-BCL7E Camera Battery 3.6V 680mAh High-Quality Power Source

Order Code:

12-5750

Brand: Panasonic MPN: DMW-BCL7E EAN-13: 5025232727124
Qty Unit Price (Ex VAT)
1+ £29.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 02/01/2026

The Panasonic DMW-BCL7E is a digital camera battery with a voltage of 3.6 V and a capacity of 680 mAh. Manufactured by Panasonic, it serves as a reliable replacement or spare battery for camcorders and digital cameras. Typical applications include powering Panasonic cameras to ensure continuous shooting and capture.
Battery Size Non-standard rechargeable
Capacity 680mAh
Chemistry Li-ion
Voltage 3.6V
Factory colour Black
Rack size 483 mm (19")
Rechargeable Yes
Type Camera battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot