Panasonic Control Stations & Switch Door switch 631799

Panasonic Brand: Panasonic
The Panasonic door switches are robust components designed for reliable operation, featuring varying actuator styles and high voltage and current ratings, suitable for diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) IP Rating Material Operation type Type Connection Contact opening Depth Dim Dim. (add. text) Durability Functions Height Switching current (max.) Switching Voltage Thread Size Width
Panasonic SL5C72X11 Door Switch 400V AC 10A IP65 Momentary Rotation Actuator
Panasonic SL5C72X11 Door Switch 400V AC 10A IP65 Momentary Rotation Actuator
Standard range
Order code: 12-5781
MPN: SL5C72X11

Despatched within 4 working days - 2 in stock
1+ £33.37
Price per unit Ex VAT
IP65 Plastic Rotation actuator Door switch Screws Snap-action contact 30mm (W x H x D) 30 x 60 x 30 mm (Casing) Casing 1 x 107 cycles momentary 60mm 10A 400V AC M16 30mm
Panasonic SL5MZ61X11 Door Switch 400V AC 10A Pivot Lever IP66
Panasonic SL5MZ61X11 Door Switch 400V AC 10A Pivot Lever IP66
Order code: 12-5784
MPN: SL5MZ61X11
1+ £25.77
Price per unit Ex VAT
IP66 Metal Pivot lever Door switch Screws Snap-action contact 30mm (W x H x D) 30 x 60 x 30 mm (Casing) Casing 1 x 107 cycles momentary 60mm 10A 400V AC M16 30mm
Panasonic SL5Z61X11 Door Switch 400V AC 10A Pivot Lever IP65 Momentary
Panasonic SL5Z61X11 Door Switch 400V AC 10A Pivot Lever IP65 Momentary
Standard range
Order code: 12-5785
MPN: SL5Z61X11

Available to back orderPlease contact us for lead time
1+ £22.88
Price per unit Ex VAT
IP65 Plastic Pivot lever Door switch Screws Snap-action contact 30mm (W x H x D) 30 x 60 x 30 mm (Casing) Casing 1 x 107 cycles momentary 60mm 10A 400V AC M16 30mm

Trustpilot