Panasonic SL5MZ61X11 Door Switch 400V AC 10A Pivot Lever IP66

Panasonic SL5MZ61X11 Door Switch 400V AC 10A Pivot Lever IP66

MPN
SL5MZ61X11
Brand
Panasonic
EAN-13
2050001646460
Order Code
12-5784
Country of Origin
Italy

Discontinued


The Panasonic SL5MZ61X11 is a door switch designed to handle up to 400 V AC and 10 A, featuring a pivot lever with a momentary action. It is protected by an IP66 rating, making it suitable for use in harsh environments. Typical applications include acting as a position switch or emergency power off button in various settings.
Type Door switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 1 x 107 cycles
Functions momentary
Height 60mm
IP Rating IP66
Material Metal
Operation type Pivot lever
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Trustpilot