Panasonic SL5C72X11 Door Switch 400V AC 10A IP65 Momentary Rotation Actuator

MPN
SL5C72X11
Brand
Panasonic
EAN-13
2050001646514
Order Code
12-5781
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic SL5C72X11 is a robust door switch designed for industrial applications, featuring a 400 V AC rating and 10 A capacity with a rotation actuator. It offers momentary action and an IP65 protection rating, making it suitable for harsh environments. This switch is typically used in main switch controls, position switches, or as an emergency power-off button.
Type Door switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 1 x 107 cycles
Functions momentary
Height 60mm
IP Rating IP65
Material Plastic
Operation type Rotation actuator
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot