Panasonic SL5Z61X11 Door Switch 400V AC 10A Pivot Lever IP65 Momentary

MPN
SL5Z61X11
Brand
Panasonic
EAN-13
2050001646446
Order Code
12-5785
Country of Origin
Italy
  • Quickly find another product in this range by Operation type:

    Pivot lever Rotation actuator
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Panasonic SL5Z61X11 is a door switch designed for controlling electrical circuits, featuring a pivot lever and momentary operation. It can handle up to 400 V AC and 10 A, with robust IP65 protection against dust and water. This switch is typically used in industrial settings for safety and control applications.
Type Door switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 1 x 107 cycles
Functions momentary
Height 60mm
IP Rating IP65
Material Plastic
Operation type Pivot lever
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot