Easter Opening Hours and Delivery Dates here

Panasonic BK120AAHU U-Serie Solar AA Battery Rechargeable NiMH 1280mAh

Order Code:

05-6847

Brand: Panasonic MPN: BK120AAHU EAN-13: 2050005932729
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 17/04/2026

Panasonic's U-Serie Solar AA battery is a rechargeable NiMH battery with a capacity of 1280 mAh and a voltage of 1.2 V. It is ideal for powering solar lights and other outdoor devices needing reliable and sustainable energy. Designed for repeated use, this battery is a practical choice for environmentally conscious users who rely on AA rechargeable power sources.
Battery Size AA
Capacity 1280mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute U-Serie Solar
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot