Panasonic AJ8W201BF Toggle Switch 250V AC 16A 2xOff/On Latch 1 Pc

Image Representative of Range

Panasonic AJ8W201BF Toggle Switch 250V AC 16A 2xOff/On Latch 1 Pc

MPN
AJ8W201BF
Brand
Panasonic
EAN-13
2050004579871
Order Code
05-6826
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Panasonic AJ8W201BF is a toggle switch with a 250 V AC rating and a 16 A current capacity. This rocker switch features 2 x off/on positions and is designed for latching applications. It is typically used in electrical appliances and machinery where reliable switching is required.
Mounting Type N/A
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 16A
Illumination Type N/A
Casing/button Colour Black
Contact Material AgSnO
Dim (L x W x H) 32 x 25 x 34.3 mm
Durability 50000 cycles
Front panel cut-out 22 x 30 mm
Front panel thickness 2.3mm
Height 34.3mm
Illumination Colour Non-Illuminated
Length 32mm
Lighting Type None
Print motif 0/I
Recess depth 26.6mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch
Width 25mm

Reviews

Be the first to submit a review

Trustpilot