Panasonic 52087002 BQ-CC87 Charger For Cylindrical Cells USB Input/Output

MPN
52087002
Brand
Panasonic
EAN-13
5410853063995
Order Code
05-6808
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Panasonic BQ-CC87 battery charger is designed for charging cylindrical NiMH AAA and AA cells. Featuring universal battery charging capabilities, it efficiently charges up to four batteries at a time. Ideal for home and office use, the Panasonic 52087002 battery charger ensures your devices remain powered.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Chemistry NiMH
Charging current (AA) 500mA
Charging current (AAA) 250mA
Dim (L x W x H) 85 x 66 x 29 mm
Height 29mm
Length 85mm
Operating Voltage 5 V via USB
Rechargeables included No
Weight 100g
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot