Panasonic 52051E40 Basic USB Charger + 4x Eneloop AA Long-life Eco-friendly

MPN
52051E40
Brand
Panasonic
EAN-13
5410853063896
Order Code
05-6800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 26/11/2026

The Panasonic Basic BQ-CC51 is a mains-powered USB charger designed to charge NiMH AAA and AA batteries. It features the inclusion of four eneloop AA batteries and can charge cylindrical cells efficiently. This charger is suited for use in various household and electronic devices requiring reliable battery power.
Type Mains-powered USB charger
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Charging current (AA) 250mA
Charging current (AAA) 120mA
Charging time for AAs 520 Min.
Depth 77mm
Dim (W x H x D) 75 x 118 x 77 mm
Height 118mm
Max. charging current per slot 250mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Screen size diagonal (inches) 1.0in
Weight 204g
Width 75mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot