Panasonic 133605 eneloop Battery Pack 5x AAA Z Tab NiMH 6V 750mAh

MPN
133605
Brand
Panasonic
EAN-13
4042883336056
Order Code
05-6783
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 12/10/2026

The Panasonic eneloop Reihe F1x5 is a non-standard rechargeable battery pack containing five AAA NiMH cells with a capacity of 750 mAh and a voltage of 6 V. It features Z solder tabs for industrial applications where prefabricated, reliable power solutions are required. This battery pack is commonly used in specialised devices requiring compact, high-performance energy sources.
Capacity 750mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
Battery Size AAA
Dim (L x W x H) 52.5 x 10.5 x 44.5 mm
Height 44.5mm
Length 52.5mm
Misc Attribute eneloop Reihe F1x5
Number of Cells 5
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 67.5g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot