Panasonic 124006 eneloop Battery Pack 4x AA 4.8V 1900mAh Low Self-discharge

MPN
124006
Brand
Panasonic
EAN-13
4042883240063
Order Code
05-6772
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 13/10/2026

The Panasonic eneloop Reihe F1x4 Graupner battery pack, model 124006, is a non-standard rechargeable NiMH pack delivering 4.8 V and 1900 mAh. Prefabricated and industrial-grade, it consists of four AA batteries with a cable and plug for easy integration. It is typically used in industrial applications requiring reliable, high-capacity power solutions.
Capacity 1900mAh
Chemistry NiMH
Pack Size 1
Voltage 4.8V
Battery Size AA
Dim (L x W x H) 56 x 50 x 14.5 mm
Height 14.5mm
Length 56mm
Misc Attribute eneloop Reihe F1x4 Graupner
Number of Cells 4
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 120g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot