Paleblue PB-9V-C 9V rechargeable battery Li-ion 500mAh 2 pcs

MPN
PB-9V-C
Brand
Paleblue
EAN-13
0850040149357
Order Code
19-4875
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.53 £18.69
10+ £17.33
50+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 12/10/2026

Paleblue PB-9V-C is a rechargeable battery designed for devices compatible with the 9V form factor, offering a capacity of 500mAh. This lithium-ion battery supports multiple designations, including HR6F22, 6LR61, and PP3, which underscores its versatility and relevance in a variety of engineering applications. The Paleblue 9V battery is suitable for use in smoke detectors, portable measuring equipment, and medical devices that require reliable and efficient power supply solutions. As a cost-effective and environmentally friendly alternative to disposable batteries, this product ensures performance consistency while supporting advanced technological applications.
Capacity 500mAh
Chemistry Li-ion
Pack Size 2
Voltage 9V
Battery Size 9V PP3
Depth 16mm
Dimensions (H x W x D) (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Product Type 9 V / PP3 battery (rechargeable)
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot