Paladin 24314 Twilight Switch White 230V Dimmer for Dimmable LED Lamps

MPN
24314
Brand
Paladin
EAN-13
4022709243140
Order Code
10-1511
Country of Origin
Germany
  • Quickly find another product in this range by IP Rating:

    IP20 IP54, IP20
View Full Product Range (2)

Discontinued


The Paladin 24314 Twilight switch is manufactured by Paladin. It operates on 230 V and is typically used for automated lighting control based on ambient light levels. Ideal for outdoor or street lighting, it turns lights on at dusk and off at dawn.
Type Twilight switch
Colour White
Depth 63mm
Dimensions (W x H x D) 35.80 x 90 x 63 mm
Height 90mm
IP Rating IP20
Operating Voltage 230V
Width 35.80mm

Trustpilot