Paladin Domestic Switches Twilight switch 628338

Paladin Brand: Paladin
Paladin offers a range of twilight switches and dimmers designed for modern use with dimmable LED lamps.
Description Image Product Buy Pricing (Ex VAT) Depth IP Rating Max. switching capacity Dimensions Height Switching capacity (energy saving bulbs) Switching capacity (halogen bulbs) Switching capacity (LED) Width Switching capacity (light bulbs) Switching capacity (light tubes) Type Colour Operating Voltage
Paladin 23049 Digital Twilight Switch White 230V Day Programs Modern Use
Paladin 23049 Digital Twilight Switch White 230V Day Programs Modern Use
Standard range
Order code: 10-1510
MPN: 23049

Despatched within 4 working days - 6 in stock
1+ £87.29
Price per unit Ex VAT
IP54, IP20 2000W 200W 2000W 200W 2000W 1000W Twilight switch White 230V
Paladin 24314 Twilight Switch White 230V Dimmer for Dimmable LED Lamps
Paladin 24314 Twilight Switch White 230V Dimmer for Dimmable LED Lamps
Order code: 10-1511
MPN: 24314
1+ £107.95
Price per unit Ex VAT
63mm IP20 (W x H x D) 35.80 x 90 x 63 mm 90mm 35.80mm Twilight switch White 230V

Trustpilot