Pack Litz Wire 80-0026 Enamel-Coated Copper1.2mm OD30m Length

Pack Litz Wire 80-0026 Enamel-Coated Copper1.2mm OD30m Length

Order Code:

12-5741

Brand: Pack Litz Wire MPN: 80-0026 EAN-13: 2050003660204

Discontinued


The Opuntia Pack Litz Wire is an enamel-coated copper wire with an outside diameter of 1.20 mm, including the coating, and 1 mm without it. This thin and insulated wire is typically used in applications like transformer coils and inductive coil wiring. Its 30-metre length makes it suitable for specific engineering and electronic projects requiring flexible but robust wiring solutions.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 30m
Type Enamel-coated copper wire
Cable Diameter 1mm
Outside diameter (incl. coating) 1.20mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Trustpilot