Pack Litz Wire 80-0017 Enamel-Coated Copper Wire OD 0.70mm/0.50mm 50m

Image Representative of Range

Pack Litz Wire 80-0017 Enamel-Coated Copper Wire OD 0.70mm/0.50mm 50m

MPN
80-0017
EAN-13
2050003660150
Order Code
12-5737
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Pack Litz Wire features enamel-coated copper with an outside diameter of 0.70 mm and a length of 50 metres. Produced by 02050003660150, it is commonly used in applications like inductive coil and transformer wire due to its excellent conductivity and insulation properties. This thin wire is ideal for creating insulated wire coils in electronic and electrical devices.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 50m
Type Enamel-coated copper wire
Cable Diameter 0.50mm
Outside diameter (incl. coating) 0.70mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Trustpilot