Pack Litz Wire 80-0007 Enamel-Coated Copper 0.40 mm Dia 100 m

Image Representative of Range

Pack Litz Wire 80-0007 Enamel-Coated Copper 0.40 mm Dia 100 m

MPN
80-0007
EAN-13
2050003660112
Order Code
12-5733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This Pack Litz Wire, enamel-coated copper wire has an outside diameter of 0.40 mm with coating and 0.20 mm without. It is supplied in a 100 m coil, making it ideal for use in transformers and inductive coils. The thin and insulated nature of the wire ensures efficiency and reliability in electrical applications.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 100m
Type Enamel-coated copper wire
Cable Diameter 0.20mm
Outside diameter (incl. coating) 0.40mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Reviews

Be the first to submit a review

Trustpilot