Pack Litz 80-0019 Wire Enamel-Coated Copper 0.80mm 50m for HF Uses

Image Representative of Range

Pack Litz 80-0019 Wire Enamel-Coated Copper 0.80mm 50m for HF Uses

MPN
80-0019
EAN-13
2050003660167
Order Code
12-5738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £56.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Pack Litz enamel-coated copper wire has an outside diameter of 0.80 mm with coating and 0.60 mm without, and comes in a 50-metre pack. It is ideal for use in inductive coils, transformers, and other electronic applications requiring thin, insulated wire. This high-quality enamelled wire is perfect for creating efficient and reliable electrical connections.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 50m
Type Enamel-coated copper wire
Cable Diameter 0.60mm
Outside diameter (incl. coating) 0.80mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Reviews

Be the first to submit a review

Trustpilot