Pack Litz 80-0015 Enamel-Coated Copper Wire 0.60mm OD 60m HF Use

Image Representative of Range

Pack Litz 80-0015 Enamel-Coated Copper Wire 0.60mm OD 60m HF Use

MPN
80-0015
EAN-13
2050003660143
Order Code
12-5736
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £50.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pack Litz Wire manufactures enamel-coated copper wire with an outside diameter of 0.60 mm, reduced to 0.40 mm without the coating. The wire is ideal for use in inductive coils and transformers due to its insulation and conductive properties. This 60-meter long coil wire is commonly used in electronics that require thin, precise wiring solutions.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 60m
Type Enamel-coated copper wire
Cable Diameter 0.40mm
Outside diameter (incl. coating) 0.60mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Reviews

Be the first to submit a review

Trustpilot