Pack Litz 80-0012 Copper Wire 0.50mm OD Enamel Coated 80m

Image Representative of Range

Pack Litz 80-0012 Copper Wire 0.50mm OD Enamel Coated 80m

MPN
80-0012
EAN-13
2050003660136
Order Code
12-5735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £47.41 £40.30
10+ £38.12
100+ £37.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pack Litz Wire high-quality enamel-coated copper wire with an outside diameter of 0.50 mm including the coating, and 0.30 mm without. This 80-metre wire is ideal for use in inductive coils, transformers, and other applications requiring thin, insulated copper wire. Known for its durability, the product enhances efficiency in electrical winding tasks.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 80m
Type Enamel-coated copper wire
Cable Diameter 0.30mm
Outside diameter (incl. coating) 0.50mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Reviews

Be the first to submit a review

Trustpilot