Pack 80-0025 Litz Wire 30m Enamel-Coated Copper OD 0.90mm HF Use

Image Representative of Range

Pack 80-0025 Litz Wire 30m Enamel-Coated Copper OD 0.90mm HF Use

MPN
800025
EAN-13
2050003660198
Order Code
12-5740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/09/2026

Pack Litz Wire enamel-coated copper wire by 02050003660198 has an outside diameter of 1.10 mm with coating and 0.90 mm without coating. It is typically used in applications such as inductive coil wire for transformers and other electrical devices. The enamel coating provides insulation, suitable for use in high-frequency electrical circuits.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 30m
Type Enamel-coated copper wire
Cable Diameter 0.90mm
Outside diameter (incl. coating) 1.10mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Reviews

Be the first to submit a review

Trustpilot