Pack 80-0023 Litz Wire Enamel-Coated 1mm OD 40m HF Transformers Use

Image Representative of Range

Pack 80-0023 Litz Wire Enamel-Coated 1mm OD 40m HF Transformers Use

MPN
80-0023
EAN-13
2050003660181
Order Code
12-5739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £67.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/09/2026

The Pack Litz Wire by 02050003660181 features enamel-coated copper with an outside diameter of 1 mm and 0.80 mm without coating. It is 40 metres long, ideal for applications in transformer coils and inductive coil wires requiring insulation. This thin, coated wire is commonly used in creating efficient and compact electrical coils.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 40m
Type Enamel-coated copper wire
Cable Diameter 0.80mm
Outside diameter (incl. coating) 1mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Reviews

Be the first to submit a review

Trustpilot