Pack 80-0001 Litz Wire 0.30mm OD 80m Litz Wire for HF Transformers

Image Representative of Range

Pack 80-0001 Litz Wire 0.30mm OD 80m Litz Wire for HF Transformers

MPN
80-0001
EAN-13
2050003660105
Order Code
12-5732
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Pack Litz Wire 02050003660105 is an enamel-coated copper wire with an outside diameter of 0.30 mm, ensuring optimal insulation and flexibility. This 80-metre coil is designed for applications requiring precise conductivity, making it ideal for use in inductive coils and transformer wire settings. Its thin, isolating coat allows for efficient performance in electromagnetic components and high-frequency electric circuits.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 80m
Type Enamel-coated copper wire
Cable Diameter 0.10mm
Outside diameter (incl. coating) 0.30mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Trustpilot