Ouneva Group VG03-0009 Distribution Block Screws Grey 1 Piece

Image Representative of Range

Ouneva Group VG03-0009 Distribution Block Screws Grey 1 Piece

Order Code:

10-1507

Brand: Ouneva Group MPN: VG03-0009 EAN-13: 2050006493625
Qty Unit Price (Ex VAT)
1+ £46.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Ouneva Group VG03-0009 is a grey distribution block featuring screws for secure connections. It is typically used in switchboard and serial terminal applications to ensure continuity in electrical systems. This product is ideal for maintaining organised and efficient power distribution in electrical panels.
No. of Rows 1
Current Rating 135A
Wire Gauge (mm²) 240mm²
Colour Grey
Connection Screws
Dim (L x W x H) 100 x 51.40 x 51 mm
Fitting type (details) DIN rail & screw mounting
Height 51mm
Length 100mm
Misc Attribute OJL 400 FFB
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block
Width 51.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot